



C20-132 | |
---|---|
DigiKey Part Number | 2768-C20-132-ND |
Manufacturer | |
Manufacturer Product Number | C20-132 |
Description | DSL FILTER SINGLE JACK IN LINE |
Customer Reference | |
Detailed Description | DSL Filter 1 Jack, Filtered In Line |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Input Type | Dual-Line | |
Output Type | 1 Jack, Filtered | |
Mounting Type | In Line |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7.99000 | $15.98 |
20 | $7.49000 | $149.80 |
50 | $6.99000 | $349.50 |