



DP-HDMI-3 | |
|---|---|
DigiKey Part Number | 2768-DP-HDMI-3-ND |
Manufacturer | |
Manufacturer Part Number | DP-HDMI-3 |
Description | 3' Displayport Male to HDMI Male |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $19.50000 | $97.50 |
| 50 | $19.00000 | $950.00 |
| 100 | $18.75000 | $1,875.00 |
| 250 | $18.00000 | $4,500.00 |

