



F03-162 | |
---|---|
DigiKey Part Number | 2768-F03-162-ND |
Manufacturer | |
Manufacturer Product Number | F03-162 |
Description | CBL ASSY SATA 7P F TO F 1.67' |
Customer Reference | |
Detailed Description | Cable Assembly SATA 07 pos Female to Female; SATA 12 pos Female to Rectangular 02 pos Plug 1.67' (508.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SATA 07 pos Female to Female; SATA 12 pos Female to Rectangular 02 pos Plug | |
Length | 1.67' (508.0mm) | |
Cable Type | Flat, Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.99000 | $39.95 |
25 | $7.49000 | $187.25 |
50 | $6.99000 | $349.50 |
100 | $6.75000 | $675.00 |