



F04-130-2RAL | |
---|---|
DigiKey Part Number | 2768-F04-130-2RAL-ND |
Manufacturer | |
Manufacturer Product Number | F04-130-2RAL |
Description | CBL ASY RECT 4P PL-SATA 15P F 1' |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female (2), Right Angle 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Plug to SATA 15 pos Female (2), Right Angle | |
Length | 1.00' (304.8mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.99000 | $39.95 |
25 | $6.99000 | $174.75 |
50 | $5.99000 | $299.50 |
100 | $4.99000 | $499.00 |