



F04-130-LA | |
---|---|
DigiKey Part Number | 2768-F04-130-LA-ND |
Manufacturer | |
Manufacturer Product Number | F04-130-LA |
Description | CBL ASSY 4P PL-SATA 15P F 0.5" |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female, Left Angle 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Plug to SATA 15 pos Female, Left Angle | |
Length | 0.50' (152.4mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.99000 | $39.95 |
25 | $6.99000 | $174.75 |
50 | $5.99000 | $299.50 |
100 | $4.99000 | $499.00 |