


F04-225 | |
|---|---|
DigiKey Part Number | 2768-F04-225-ND |
Manufacturer | |
Manufacturer Part Number | F04-225 |
Description | 12" DB25F to IDC26 Female Flat R |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Female to Rectangular 26 pos Socket 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Female to Rectangular 26 pos Socket | |
Length | 1.00' (304.8mm) | |
Cable Type | Flat | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $9.99000 | $49.95 |
| 25 | $8.99000 | $224.75 |
| 50 | $8.49000 | $424.50 |



