



FRT-840BL100-T | |
|---|---|
DigiKey Part Number | 2768-FRT-840BL100-T-ND |
Manufacturer | |
Manufacturer Product Number | FRT-840BL100-T |
Description | CAT 6 RJ45 Keystone w/ Tool 100P |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Blue | |
Interior Housing Color | White | |
Exterior Contact Material | Copper | |
Interior Contact Material | Copper | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | Dust Cap | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.88000 | $165.88 |
| 10 | $157.58000 | $1,575.80 |
| 20 | $149.70000 | $2,994.00 |






