



G01-106M | |
---|---|
DigiKey Part Number | 2768-G01-106M-ND |
Manufacturer | |
Manufacturer Product Number | G01-106M |
Description | Serial Adapter DB9M to DB25F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 4 Jack Screws | |
Housing Color | Beige | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.75000 | $47.50 |
20 | $4.50000 | $90.00 |
50 | $4.25000 | $212.50 |
100 | $4.00000 | $400.00 |