



G01-110SL | |
---|---|
DigiKey Part Number | 2768-G01-110SL-ND |
Manufacturer | |
Manufacturer Product Number | G01-110SL |
Description | Cent 36 M/M Gender Changer |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 36, Centronic, Male To D-Sub, 36, Centronic, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 36, Centronic, Male | |
Convert From (Adapter End) | D-Sub, 36, Centronic, Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.95000 | $79.50 |
50 | $6.95000 | $347.50 |
100 | $5.95000 | $595.00 |