


G02-103SL | |
---|---|
DigiKey Part Number | 2768-G02-103SL-ND |
Manufacturer | |
Manufacturer Product Number | G02-103SL |
Description | DB9 Gender Changer F/F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.25000 | $32.50 |