G05-300SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G05-300SL
G05-300SL
G05-300SL

G05-300SL

DigiKey Part Number
2768-G05-300SL-ND
Manufacturer
Manufacturer Product Number
G05-300SL
Description
HD15 Gender Changer M/M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 HD, Male
Convert From (Adapter End)
D-Sub, 15 HD, Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Jack Screws
Housing Color
Yellow
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$3.75000$37.50
20$3.25000$65.00
50$3.00000$150.00