


H2-015EX | |
|---|---|
DigiKey Part Number | 2768-H2-015EX-ND |
Manufacturer | |
Manufacturer Part Number | H2-015EX |
Description | 15' 24AWG HDMI Ext Type-A M/F |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $34.00000 | $170.00 |
| 10 | $32.30000 | $323.00 |
| 25 | $30.68000 | $767.00 |
| 50 | $29.14000 | $1,457.00 |

