H2-1.5MAMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H2-1.5MAMA
H2-1.5MAMA
H2-1.5MAMA

H2-1.5MAMA

DigiKey Part Number
2768-H2-1.5MAMA-ND
Manufacturer
Manufacturer Product Number
H2-1.5MAMA
Description
1.5' HDMI M/M Cable w/Ethernet
Customer Reference
Detailed Description
Cable Assembly 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
1.50' (457.20mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$10.95000$109.50
30$10.40000$312.00
50$9.88000$494.00
100$9.38000$938.00