



H2-15MAMA-SL | |
|---|---|
DigiKey Part Number | 2768-H2-15MAMA-SL-ND |
Manufacturer | |
Manufacturer Part Number | H2-15MAMA-SL |
Description | 15' HDMI 4K Ultra Slim High-Spee |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $21.95000 | $43.90 |
| 20 | $20.85000 | $417.00 |
| 50 | $19.80000 | $990.00 |
| 100 | $17.82000 | $1,782.00 |

