



H2-50MAMA-AC | |
|---|---|
DigiKey Part Number | 2768-H2-50MAMA-AC-ND |
Manufacturer | |
Manufacturer Part Number | H2-50MAMA-AC |
Description | CBL M-M HDMI-A 50' ACTIVE |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |

