



HMC-3088 | |
---|---|
DigiKey Part Number | 2768-HMC-3088-ND |
Manufacturer | |
Manufacturer Product Number | HMC-3088 |
Description | Dig/Analog Audio Conv w/ AC Pwr |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Audio Converter, Digital to Audio | |
Material | Aluminum | |
Color | Black | |
For Use With/Related Products | Audio/Visual Equipment |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $14.95000 | $59.80 |
12 | $14.20000 | $170.40 |
24 | $13.49000 | $323.76 |