



L02-250 | |
---|---|
DigiKey Part Number | 2768-L02-250-ND |
Manufacturer | |
Manufacturer Product Number | L02-250 |
Description | 2.5" METAL HDD/SSD MOUNTING KIT |
Customer Reference | |
Detailed Description | Bracket, Screws Mounting Kit For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
Specifications | Bracket, Screws | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.99000 | $44.95 |
10 | $8.54000 | $85.40 |
25 | $8.11000 | $202.75 |
50 | $7.87000 | $393.50 |