L02-25525
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L02-25525
L02-25525
L02-25525

L02-25525

DigiKey Part Number
2768-L02-25525-ND
Manufacturer
Manufacturer Product Number
L02-25525
Description
(2) 2.5"/(1) 3.5" HDD MOUNT KIT
Customer Reference
Detailed Description
Bracket, Screws Mounting Kit For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Accessory Type
Mounting Kit
Specifications
Bracket, Screws
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$10.99000$54.95
10$10.75000$107.50
25$10.44000$261.00
50$9.92000$496.00
100$9.62000$962.00