



L02-HD2535 | |
---|---|
DigiKey Part Number | 2768-L02-HD2535-ND |
Manufacturer | |
Manufacturer Product Number | L02-HD2535 |
Description | 2.5" TO 3.5" HDD/SSD CONVERTER |
Customer Reference | |
Detailed Description | Converter For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Converter | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $17.99000 | $89.95 |
10 | $17.75000 | $177.50 |
25 | $17.09000 | $427.25 |
50 | $16.24000 | $812.00 |
100 | $15.75000 | $1,575.00 |