


M02-116A25 | |
|---|---|
DigiKey Part Number | 2768-M02-116A25-ND |
Manufacturer | |
Manufacturer Part Number | M02-116A25 |
Description | CABLE ASSY DB09 DB25 GRY 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | PC Modem (AT Adapter Cable) | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $14.95000 | $74.75 |
| 50 | $14.50000 | $725.00 |
| 100 | $14.25000 | $1,425.00 |


