



M05-110DS | |
|---|---|
DigiKey Part Number | 2768-M05-110DS-ND |
Manufacturer | |
Manufacturer Part Number | M05-110DS |
Description | CABLE ASSY HD15 SHLD BLACK 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | SVGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $14.99000 | $59.96 |
| 24 | $12.99000 | $311.76 |
| 48 | $10.99000 | $527.52 |


