


M05-113EPR | |
|---|---|
DigiKey Part Number | 2768-M05-113EPR-ND |
Manufacturer | |
Manufacturer Part Number | M05-113EPR |
Description | 1' CORD, NEMA 5-15P NEMA 5-15R |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $6.99000 | $13.98 |
| 10 | $6.64000 | $66.40 |
| 30 | $6.30000 | $189.00 |
| 50 | $5.98000 | $299.00 |

