



M05-113EULK | |
|---|---|
DigiKey Part Number | 2768-M05-113EULK-ND |
Manufacturer | |
Manufacturer Product Number | M05-113EULK |
Description | 6' C13 C14 LOCKING 10A 125V SVT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C13 To NEMA 5-15P SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | NEMA 5-15P | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $19.99000 | $199.90 |
| 50 | $19.49000 | $974.50 |
| 100 | $18.99000 | $1,899.00 |
| 500 | $18.49000 | $9,245.00 |





