
M05-113EULR | |
|---|---|
DigiKey Part Number | 2768-M05-113EULR-ND |
Manufacturer | |
Manufacturer Part Number | M05-113EULR |
Description | 6' CORD C-13 TO C14, 18AWG, RED |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL, cUL | |
Approved Countries | United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $7.75000 | $15.50 |
| 10 | $7.36000 | $73.60 |
| 20 | $6.99000 | $139.80 |
| 50 | $6.64000 | $332.00 |
| 100 | $6.30000 | $630.00 |

