



M05-113H18BK-6 | |
|---|---|
DigiKey Part Number | 2768-M05-113H18BK-6-ND |
Manufacturer | |
Manufacturer Part Number | M05-113H18BK-6 |
Description | HOSPITAL-GRADE POWER CORD, NEMA |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL, cUL | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $19.99000 | $59.97 |
| 12 | $17.99000 | $215.88 |
| 24 | $16.99000 | $407.76 |
| 48 | $14.99000 | $719.52 |


