



M05-113H18C-3 | |
|---|---|
DigiKey Part Number | 2768-M05-113H18C-3-ND |
Manufacturer | |
Manufacturer Part Number | M05-113H18C-3 |
Description | HOSPITAL-GRADE POWER CORD, NEMA |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL, cUL | |
Approved Countries | - | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $15.99000 | $63.96 |
| 12 | $14.39000 | $172.68 |
| 24 | $13.59000 | $326.16 |
| 48 | $11.99000 | $575.52 |


