6.00' (1.83m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SVT
M05-113ULBL
M05-113ULBL

M05-113ULBL

DigiKey Part Number
2768-M05-113ULBL-ND
Manufacturer
Manufacturer Part Number
M05-113ULBL
Description
6' CORD NEMA 5-15P, C13, BLUE
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Blue
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$5.05000$25.25
20$4.79000$95.80
50$4.55000$227.50
100$4.32000$432.00