


M05-14DPV-10 | |
|---|---|
DigiKey Part Number | 2768-M05-14DPV-10-ND |
Manufacturer | |
Manufacturer Part Number | M05-14DPV-10 |
Description | 10' DisplayPort 1.4 M/M 4K VESA |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $19.99000 | $59.97 |
| 30 | $19.45000 | $583.50 |
| 90 | $18.95000 | $1,705.50 |
| 300 | $17.25000 | $5,175.00 |

