



M05-196-3 | |
|---|---|
DigiKey Part Number | 2768-M05-196-3-ND |
Manufacturer | |
Manufacturer Part Number | M05-196-3 |
Description | 3' DisplayPort 1.2 M/M w/Latch |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $17.00000 | $51.00 |
| 12 | $16.15000 | $193.80 |
| 24 | $15.34000 | $368.16 |
| 48 | $14.57000 | $699.36 |

