Cable Fiber Optic Toslink Plug To Toslink Plug 12.0' (3.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic Toslink Plug To Toslink Plug 12.0' (3.7m)
M06-826-12
M06-826-12

M06-826-12

DigiKey Part Number
2768-M06-826-12-ND
Manufacturer
Manufacturer Part Number
M06-826-12
Description
TOSLINK CABLE PLUG-PLUG 12FT
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Toslink Plug 12.0' (3.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Toslink Plug
2nd Connector
Toslink Plug
Cable Diameter
0.20" (5.0mm)
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
12.0' (3.7m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
3$18.99000$56.97
12$17.99000$215.88
24$16.99000$407.76
48$14.99000$719.52