



MSP-MINI9P | |
---|---|
DigiKey Part Number | 2768-MSP-MINI9P-ND |
Manufacturer | |
Manufacturer Product Number | MSP-MINI9P |
Description | CBL ASSY RECT 9P SKT-MINI B M 2' |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 09 pos Socket to Mini B Male, Right Angle 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Rectangular 09 pos Socket to Mini B Male, Right Angle | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.99000 | $39.95 |
25 | $7.79000 | $194.75 |
100 | $7.29000 | $729.00 |