



RAS-03RDPWR-PI | |
---|---|
DigiKey Part Number | 2768-RAS-03RDPWR-PI-ND |
Manufacturer | |
Manufacturer Product Number | RAS-03RDPWR-PI |
Description | CASE ALUM RED 11.000"LX7.500"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Red Hand Held, Cover Included 11.000" L x 7.500" W (279.40mm x 190.50mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3 | |
Size / Dimension | 11.000" L x 7.500" W (279.40mm x 190.50mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 82.5in² (532cm²) | |
Design | Hand Held, Cover Included | |
Material | Metal, Aluminum | |
Color | Red | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $18.25000 | $54.75 |
24 | $17.79000 | $426.96 |
96 | $17.66000 | $1,695.36 |
240 | $17.33000 | $4,159.20 |
390 | $17.28000 | $6,739.20 |