


RAS-PCS01PWR-BK | |
---|---|
DigiKey Part Number | 2768-RAS-PCS01PWR-BK-ND |
Manufacturer | |
Manufacturer Product Number | RAS-PCS01PWR-BK |
Description | CASE PLASTICBLK 2.650"LX1.700"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hand Held, Cover Included 2.650" L x 1.700" W (67.31mm x 43.18mm) X 0.450" (11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.650" L x 1.700" W (67.31mm x 43.18mm) | |
Height | 0.450" (11.43mm) | |
Area (L x W) | 4.50in² (29.0cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, Non Specified | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $24.99000 | $99.96 |
24 | $24.49000 | $587.76 |
60 | $23.99000 | $1,439.40 |
120 | $23.49000 | $2,818.80 |
240 | $22.99000 | $5,517.60 |