



RAS-PCS02PWR | |
---|---|
DigiKey Part Number | 2768-RAS-PCS02PWR-ND |
Manufacturer | |
Manufacturer Product Number | RAS-PCS02PWR |
Description | Rasp Pi Zero Case w/pwr adaptr |
Customer Reference | |
Detailed Description | Case Plastic Clear Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero 2 W | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic | |
Color | Clear | |
Thickness | - | |
Features | Heat Sink, PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $23.95000 | $47.90 |
10 | $22.75000 | $227.50 |
50 | $21.62000 | $1,081.00 |
100 | $19.49000 | $1,949.00 |