RAS-PCS14PWR-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAS-PCS14PWR-BK
RAS-PCS14PWR-BK

RAS-PCS14PWR-BK

DigiKey Part Number
2768-RAS-PCS14PWR-BK-ND
Manufacturer
Manufacturer Product Number
RAS-PCS14PWR-BK
Description
CASE ALUM BLK 3.520"LX2.429"W
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, Cover Included 3.520" L x 2.429" W (89.40mm x 61.70mm) X 1.079" (27.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4B
Size / Dimension
3.520" L x 2.429" W (89.40mm x 61.70mm)
Height
1.079" (27.40mm)
Area (L x W)
8.54in² (55.1cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Black
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
3$25.99000$77.97
15$24.99000$374.85
30$23.99000$719.70
90$23.49000$2,114.10
120$22.99000$2,758.80