RAS-PCS16PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAS-PCS16PWR
RAS-PCS16PWR

RAS-PCS16PWR

DigiKey Part Number
2768-RAS-PCS16PWR-ND
Manufacturer
Manufacturer Product Number
RAS-PCS16PWR
Description
CASE ACRYLIC CLR 3.580"LX2.740"W
Customer Reference
Detailed Description
Case Acrylic Clear Hand Held, Cover Included 3.580" L x 2.740" W (90.93mm x 69.60mm) X 1.390" (35.31mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
3.580" L x 2.740" W (90.93mm x 69.60mm)
Height
1.390" (35.31mm)
Area (L x W)
9.80in² (63.2cm²)
Design
Hand Held, Cover Included
Material
Acrylic
Color
Clear
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
4$23.99000$95.96
24$23.49000$563.76
60$22.99000$1,379.40
120$21.49000$2,578.80
240$21.19000$5,085.60