


RAS-PCS46 | |
---|---|
DigiKey Part Number | 2768-RAS-PCS46-ND |
Manufacturer | |
Manufacturer Product Number | RAS-PCS46 |
Description | CASE ACRYLIC CLR 3.579"LX2.740"W |
Customer Reference | |
Detailed Description | Case Acrylic Clear Hand Held, Split Sides 3.579" L x 2.740" W (90.90mm x 69.60mm) X 5.654" (143.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3A, B, B+, Raspberry Pi 4B, Raspberry Pi Zero W | |
Size / Dimension | 3.579" L x 2.740" W (90.90mm x 69.60mm) | |
Height | 5.654" (143.60mm) | |
Area (L x W) | 9.80in² (63.2cm²) | |
Design | Hand Held, Split Sides | |
Material | Acrylic | |
Color | Clear | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $34.00000 | $136.00 |
24 | $30.00000 | $720.00 |
60 | $27.50000 | $1,650.00 |
120 | $24.80000 | $2,976.00 |
240 | $23.50000 | $5,640.00 |