
MMF006557 | |
---|---|
DigiKey Part Number | 1033-MMF006557-ND |
Manufacturer | |
Manufacturer Product Number | MMF006557 |
Description | MCA-2 M-PREP CONDTNR A 16OZ BOTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Strain Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | - | |
Strain Range | - | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | - | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.44000 | $45.44 |