Parametric Equivalent
Similar
Similar

1N5352/TR12 | |
|---|---|
DigiKey Part Number | 1N5352/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 1N5352/TR12 |
Description | DIODE ZENER 15V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±20% Through Hole T-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | T-18 | |
Base Product Number |




