
24LC04BHT-I/ST | |
---|---|
DigiKey Part Number | 24LC04BHT-I/STTR-ND - Tape & Reel (TR) 24LC04BHT-I/STCT-ND - Cut Tape (CT) 24LC04BHT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC04BHT-I/ST |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC04BHT-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 2 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.35000 | $875.00 |