
2EZ13D5DO41E3 | |
|---|---|
DigiKey Part Number | 150-2EZ13D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ13D5DO41E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 2EZ13D5DO41E3 |
Description | DIODE ZENER 13V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39064 | $1,562.56 |
| 8,000 | $0.36417 | $2,913.36 |
| 12,000 | $0.36125 | $4,335.00 |

