ATSAML11D16A-MFTKPH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3,907
Unit Price: $2.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.00000
Datasheet
ATSAML11D14A-MUT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAML11D16A-MFTKPH

DigiKey Part Number
ATSAML11D16A-MFTKPHTR-ND - Tape & Reel (TR)
ATSAML11D16A-MFTKPHCT-ND - Cut Tape (CT)
ATSAML11D16A-MFTKPHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML11D16A-MFTKPH
Description
IC MCU 32BIT 64KB FLASH 24VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 5x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.