HV825MG-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.13964
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.86353
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV825MG-G

DigiKey Part Number
HV825MG-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV825MG-G
Description
IC EL LAMP DRIVER 30KHZ 8MSOP
Customer Reference
Detailed Description
EL Lamp Driver Controller 30kHz No 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HV825MG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
EL Lamp Driver
Frequency
30kHz
Voltage - Supply
1V ~ 1.6V
Current - Supply
1 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable