8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV830LG-G

DigiKey Part Number
HV830LG-GTR-ND - Tape & Reel (TR)
HV830LG-GCT-ND - Cut Tape (CT)
HV830LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV830LG-G
Description
IC EL LAMP DRIVER 75KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EL Lamp Driver Controller 55kHz ~ 75kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV830LG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
EL Lamp Driver
Frequency
55kHz ~ 75kHz
Voltage - Supply
2V ~ 9.5V
Current - Supply
100 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
25$1.96000$49.00
100$1.80000$180.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.80000$5,940.00
Manufacturers Standard Package