HV859MG-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.13964
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.86353
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV859MG-G

DigiKey Part Number
HV859MG-GTR-ND - Tape & Reel (TR)
HV859MG-GCT-ND - Cut Tape (CT)
HV859MG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV859MG-G
Description
IC EL LAMP DRIVER 1KHZ 8MSOP
Customer Reference
Detailed Description
EL Lamp Driver Controller 1kHz No 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HV859MG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
EL Lamp Driver
Frequency
1kHz
Voltage - Supply
1.8V ~ 5V
Current - Supply
26 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.