

LX8213-33ISE | |
---|---|
DigiKey Part Number | 150-LX8213-33ISETR-ND - Tape & Reel (TR) 150-LX8213-33ISECT-ND - Cut Tape (CT) 150-LX8213-33ISEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX8213-33ISE |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |