MCP1630VT-E/MC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.06607
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630VT-E/MC

DigiKey Part Number
150-MCP1630VT-E/MCTR-ND - Tape & Reel (TR)
150-MCP1630VT-E/MCCT-ND - Cut Tape (CT)
150-MCP1630VT-E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1630VT-E/MC
Description
IC REG CTRLR MULT TOPOLOGY 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1630VT-E/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Buck-Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
25$1.42000$35.50
100$1.29000$129.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.29000$4,257.00
Manufacturers Standard Package