Direct


MCP3423T-E/UN | |
|---|---|
DigiKey Part Number | 150-MCP3423T-E/UNTR-ND - Tape & Reel (TR) 150-MCP3423T-E/UNCT-ND - Cut Tape (CT) 150-MCP3423T-E/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MCP3423T-E/UN |
Description | IC ADC 18BIT SIGMA-DELTA 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3423T-E/UN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 25 | $3.37000 | $84.25 |
| 100 | $3.05000 | $305.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.05001 | $7,625.02 |



