

MCP3551T-E/SN | |
---|---|
DigiKey Part Number | 150-MCP3551T-E/SNTR-ND - Tape & Reel (TR) 150-MCP3551T-E/SNCT-ND - Cut Tape (CT) 150-MCP3551T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3551T-E/SN |
Description | IC ADC 22BIT SIGMA-DELTA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3551T-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 14 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.80000 | $3.80 |
25 | $3.17000 | $79.25 |
100 | $2.88000 | $288.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $2.88001 | $9,504.03 |