Parametric Equivalent

MCP47CMB24T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47CMB24T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47CMB24T-20E/STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | MCP47CMB24T-20E/ST |
Description | IC DAC 12BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP47CMB24T-20E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 25 | $6.48000 | $162.00 |
| 100 | $5.89000 | $589.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.89004 | $14,725.10 |


